Rubycon 50YXF47MEFC6.3X11

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR YXF 50V 47muF ±20% 0.248Dia 6.30mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 50YXF47MEFC6.3X11.

Master Electronics

Datasheet2 pages4 years ago

LKR

element14 APAC

Newark

Electro Sonic

Inventory History

3 month trend:
Restocked

CAD Models

Download Rubycon 50YXF47MEFC6.3X11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.085
$ 0.085
Stock
1,686,898
497,996
497,996
Authorized Distributors
5
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
7000 hours
7000 hours
Ripple Current
175 mA
162.25 mA
162.25 mA
Height - Seated (Max)
12.4968 mm
12.4968 mm
12.4968 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-03-15
Lifecycle StatusObsolete (Last Updated: 10 months ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR YXF 35V 47muF ±20% 0.248Dia 6.30mm
YXJ Radial Can aluminum electrolytic capacitor 0.197Dia 5.00mm ±20% 47muF 25V
PanasonicEEUFR1E470
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 25V 47muF ±20% 0.197Dia 5.00mm
United Chemi-ConEKY-250ELL470ME11D
Cap Aluminum Lytic 47uF 25V 20% (5 X 11mm) Radial 2mm 210mA 5000h 105°C Bulk

Descriptions

Descriptions of Rubycon 50YXF47MEFC6.3X11 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR YXF 50V 47muF ±20% 0.248Dia 6.30mm
YXF Series 47 uF 50 V ± 20 % Through Hole Aluminum Electrolytic Capacitor
47uF 50V 175mA@120Hz ±20% Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
CAP ALUM 47UF 20% 50V RADIAL / 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
Aluminum Electrolytic Capacitors-DIP DIP,D6.3xL11mm 47µF ±20% Ф6.30 x 11.00mm 50V 400mΩ 250mA 5000Hrs@105℃
Cap Aluminum Lytic 47uF 50V 20%( 6.3 X 11mm) Radial 2.5mm 250mA 5000h 105C Bulk
Aluminium Electrolytic Capacitor, Yxf Series, 47 - F, - 20%, 50 V, 6.3 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 50YXF47MEFC6.3X11

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 50YXF47MEFC 6.3X11
  • 50YXF47MEFC-6.3X11