Rubycon 50TRV470M16X16.5

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TRV 50V 470muF ±20% 0.630Dia 16.00mm
$ 0.951
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 50TRV470M16X16.5.

IHS

Datasheet2 pages3 years ago

Farnell

element14 APAC

Inventory History

3 month trend:
-6.67%

CAD Models

Download Rubycon 50TRV470M16X16.5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2015-09-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 5151
United Chemi-ConEMVY630GDA471MMH0S
Cap Aluminum Lytic 470uF 63V 20%( 18 X 16.5mm) SMD 905mA 5000h 105C Automotive T/R
PanasonicEEE-TKV471UAQ
Cap Aluminum 470uF 35V 20% (12.5 X 13.5mm) SMD 0.12 Ohm 800mA 2000h 125°C T/R
PanasonicEEVTG1V471UQ
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TG 35V 470muF ±20% 0.492Dia 12.50mm
PanasonicEEV-TG1H471M
Cap Aluminum 470uF 50V 20% (16 X 16.5mm) SMD 0.15 Ohm 900mA 2000h 125°C T/R
United Chemi-ConEMVY500GDA471MLH0S
Cap Aluminum Lytic 470uF 50V 20%( 16 X 16.5mm) SMD 900mA 5000h 105C Automotive T/R

Descriptions

Descriptions of Rubycon 50TRV470M16X16.5 provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TRV 50V 470muF ±20% 0.630Dia 16.00mm
Cap Aluminum Lytic 470uF 50V 20%( 16 X 16.5mm) SMD 1200mA 10000h 105C
470uF 50V 720mA@120Hz ±20% SMD,D16xL16.5mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 6767
Cap, 470Μf, 50V, Smd; Ae Capacitor Case:Radial Can; Capacitance:470Μf; Voltage Rating:50V; Esr:0.12Ohm; Product Range:Trv Series; Lifetime @ Temperature:10000 Hours @ 105°C; Operating Temperature Min:-40°C; Operating Temperature Rohs Compliant: Yes |Rubycon 50TRV470M16X16.5

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG