Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEE-TKV471UAQ

Cap Aluminum 470uF 35V 20% (12.5 X 13.5mm) SMD 0.12 Ohm 800mA 2000h 125°C T/R

$ 0.815
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-TKV471UAQ.

Newark

Datasheet2 pages10 years ago
Datasheet0 pages0 years ago

element14 APAC

Master Electronics

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-70.97%

CAD Models

Download Panasonic EEE-TKV471UAQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.815
$ 0.742
Stock
39,417
119,270
Authorized Distributors
6
6
Capacitance
470 µF
470 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
35 V
35 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
120 mΩ
120 mΩ
Life (Hours)
2000 hours
2000 hours
Ripple Current
800 mA
800 mA
Height - Seated (Max)
13.4874 mm
13.4874 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2008-07-28
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEVTG1V471UQ
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TG 35V 470muF ±20% 0.492Dia 12.50mm
PanasonicEEV-TG1E471Q
Cap Aluminum 470uF 25V 20% (12.5 X 13.5mm) SMD 0.12 Ohm 800mA 2000h 125°C T/R
PanasonicEEE-TK1E471AQ
Cap Aluminum 470uF 25V 20% (12.5 X 13.5mm) SMD 0.12 Ohm 800mA 2000h 125°C T/R
United Chemi-ConEMVY250ADA471MJA0G
Cap Aluminum Lytic 470uF 25V 20%( 10 X 10mm) SMD 670mA 2000h 105C Automotive T/R
KYOCERA AVXUVR1V471MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 35V 470muF 卤20% 0.394Dia 10.00mm
KYOCERA AVXUVR1V471MPD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 35V 470muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Panasonic EEE-TKV471UAQ provided by its distributors.

Cap Aluminum 470uF 35V 20% (12.5 X 13.5mm) SMD 0.12 Ohm 800mA 2000h 125°C T/R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TK 35V 470muF ±20% 0.492Dia 12.50mm
Panasonic EEETKV471UAQ - Aluminum Electrolytic Capacitors (Surface Mount Type)
TK Series 35 V 470 uF 125°C 2 K Hrs Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors, 35V, 470µF, -40¡C to +125¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 5353
Chip Type Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors - SMD 470UF 35V TK SMD
Capacitor Case / Package:Radial Can - SMD; Capacitance:470µF; Voltage(DC):35V; ESR:0.12ohm; Lifetime @ Temperature:2000 hours @ 125°C; Polarity:Polar; Product Range:TK Series; Capacitance Tolerance:± 20%; Capacitor Terminals:Solder RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-TKV471UAQ.
  • EEETKV471UAQ