Rubycon 50THV47M8X10.5

THV Radial Can - SMD aluminum electrolytic capacitor 0.315Dia 8.00mm ±20% 47muF 50V
$ 0.236
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 50THV47M8X10.5.

Master Electronics

Datasheet1 page3 years ago

JRH Electronics

Farnell

element14 APAC

_legacy Avnet

Inventory History

3 month trend:
-18.52%

CAD Models

Download Rubycon 50THV47M8X10.5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-09-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUR 63V 47muF ±20% 0.315Dia 8.00mm
United Chemi-ConEMLA500ADA470MF80G
Cap Aluminum 47uF 50V 20% (6.3 X 7.7mm) SMD 100mA 3000h 105°C Cardboard T/R
PanasonicEEETC1V470P
Panasonic EEETC1V470P - Aluminum Electrolytic Capacitors (Surface Mount Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 3333
United Chemi-ConEMVH630ADA470MHA0G
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 47uF, 3533
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUX 35V 47muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of Rubycon 50THV47M8X10.5 provided by its distributors.

THV Radial Can - SMD aluminum electrolytic capacitor 0.315Dia 8.00mm ±20% 47muF 50V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 3333
THV Series 47 µF 50 V Radial 360mOhm SMT Aluminum Electrolytic Capacitor
Smd Aluminium Electrolytic Capacitor, Thv Series, 47 F, 50 V, Radial Can - Smd, 8 Mm, 0.36 Ohm Rohs Compliant: Yes
47¦ÌF 50V ¡À20% 360m¦¸@ 100kHz 3000h@ 125¡ãC 125mA@ 120Hz,250mA@ 100kHz 8.3mm*8.3mm*10.5mm
CAP, 47µF, 50V, RADIAL, SMD; AE Capacitor Case: Radial Can - SMD; Capacitance: 47µF; Voltage Rating: 50V; ESR: 0.36ohm; Product Range: THV Series; Lifetime @ Temperature: 3000 hours @ 125°C; Operating Temperature Min: -40°C; Op

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG