Rubycon 50PX470MEFCCA10X20

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR PX 50V 470muF ±20% 0.394Dia 10.00mm
$ 0.234
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 50PX470MEFCCA10X20.

IHS

Datasheet2 pages9 years ago
Datasheet2 pages9 years ago

HQonline

element14 APAC

Farnell

Inventory History

3 month trend:
-100%

CAD Models

Download Rubycon 50PX470MEFCCA10X20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.234
$ 0.348
$ 0.348
Stock
15,128
695,141
695,141
Authorized Distributors
3
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
600 mA
530 mA
530 mA
Height - Seated (Max)
21.4884 mm
21.9964 mm
21.9964 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicECA1JHG471
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA1JM471
Cap Aluminum Lytic 470uF 63V 20% (12.5 X 20mm) Radial 5mm 750mA 2000h 85C Automotive Bulk
United Chemi-ConESMG500ELL471MJ20S
SMG Series 50 V 470 uF 10 x 20 mm LS=5 mm Radial Aluminum Electrolytic Capacitor
PanasonicECA-1JM471B
Cap Aluminum 470uF 63V 20% (12.5 X 20mm) Radial 5mm 750mA 2000h 85°C Ammo Pack
United Chemi-ConEKMQ500EMC471MJ20S
Cap Aluminum Lytic 470uF 50V 20% (10 X 20mm) Radial 5mm 540mA 2000h 105C Tape
United Chemi-ConESMG500ETD471MJ20S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF

Descriptions

Descriptions of Rubycon 50PX470MEFCCA10X20 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR PX 50V 470muF ±20% 0.394Dia 10.00mm
470uF 50V ±20% 600mA@120Hz Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
Aluminium Electrolytic Capacitor, Px Series, 470 - F, - 20%, 50 V, 10 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 50PX470MEFCCA10X20
CAP, 470µF, 50V, 20%; Capacitance: 470µF; Voltage Rating: 50V; Product Range: PX Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 1; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG