Rubycon 50MXG3900MEFCSN25X25

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR MXG 50V 3900muF ±20% 0.984Dia 25.00mm
$ 2.462
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 50MXG3900MEFCSN25X25.

IHS

Datasheet4 pages3 years ago

Newark

Inventory History

3 month trend:
-7.50%

CAD Models

Download Rubycon 50MXG3900MEFCSN25X25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.462
$ 6.44
Stock
108
35,133
Authorized Distributors
1
6
Capacitance
3.9 mF
3.9 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
106 mΩ
Life (Hours)
2000 hours
2000 hours
Ripple Current
2.22 A
2.2 A
Height - Seated (Max)
27.0002 mm
24.9936 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

United Chemi-ConEKMH630VSN392MR35T
Cap Aluminum Lytic 3900uF 63V 20% (30 X 35mm) Snap-In 10mm 0.064 Ohm 2550mA 2000h 105°C
Wurth Elektronik860010581024
WCAP-ATG8 Aluminum Electrolytic Capacitors
United Chemi-ConESMH630VSN392MQ35T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3900uF
NichiconLGU1H392MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 50V 3900muF ±20% 1.181Dia 30.00mm
NichiconLLS1V392MELZ
Cap Aluminum Lytic 3900uF 35V 20% (22 X 25mm) Snap-In 10mm 2220mA 3000h 85C Bulk
United Chemi-ConESMH500VSN392MQ30T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3900uF

Descriptions

Descriptions of Rubycon 50MXG3900MEFCSN25X25 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR MXG 50V 3900muF ±20% 0.984Dia 25.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount
3.9mF 50V ¡À20% 10mm 2000h@ 105¡ãC 2.22A@ 120Hz,2.553A@ 10kHz ,D25xL25mm , 69.85mm*19.05mm*27mm
CAP ALUM 3900UF 20% 50V SNAP TH
CAPACITOR ALUM ELECT, 3900UF, 50V, 20%, RADIAL; Capacitance:3900µF; Capacitance Tolerance:± 20%; Diameter:25mm; Height:25mm; Lead Spacing:10mm; Life Time @ Temperature:2000 hours @ 105°C; Operating Temperature Max:105°C; Series:MXG ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG