Rubycon 450USG560MEFCSN35X40

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR USG 450V 560muF ±20% 1.378Dia 35.00mm
$ 5.901
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 450USG560MEFCSN35X40.

IHS

Datasheet4 pages3 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Rubycon 450USG560MEFCSN35X40 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.901
$ 3.599
Stock
580
2,607
Authorized Distributors
3
3
Capacitance
560 µF
560 µF
Mount
Through Hole
Screw
Case/Package
Radial
Aluminum
Voltage Rating (DC)
450 V
450 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
3000 hours
2000 hours
Ripple Current
2.82 A
2.87 A
Height - Seated (Max)
42.0116 mm
42.4942 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2007-10-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

United Chemi-ConESMM401VSN561MA40S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 560uF
United Chemi-ConESMM401VSN561MA40T
Cap Aluminum Lytic 560uF 400V 20% (35 X 40mm) Snap-In 10mm 0.592 Ohm 2850mA 3000h 85°C Bulk
Cornell DubilierSLPX561M400H7P3
Cap Aluminum Lytic 560uF 400V 20% (35 X 40mm) Snap-In 10mm 0.355 Ohm 2850mA 3000h 85C
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR MXG 450V 560muF ±20% 1.378Dia 35.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGW 400V 560muF ±20% 1.378Dia 35.00mm
KYOCERA AVXLGU2G561MELC
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 400V 560muF ±20% 1.378Dia 35.00mm

Descriptions

Descriptions of Rubycon 450USG560MEFCSN35X40 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR USG 450V 560muF ±20% 1.378Dia 35.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
±20% 2.82A@120Hz 10mm 450V 560uF Plugin,D35xL40mm Horn-Type Electrolytic Capacitors ROHS
CAPACITOR ALUM ELECT, 560UF, 450V, 20%, RADIAL; Capacitance:560µF; Capacitance Tolerance:± 20%; Diameter:35mm; Height:40mm; Lead Spacing:10mm; Life Time @ Temperature:2000 hours @ 85°C; Operating Temperature Max:85°C; Series:USG ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG