Cornell Dubilier SLPX561M400H7P3

Cap Aluminum Lytic 560uF 400V 20% (35 X 40mm) Snap-In 10mm 0.355 Ohm 2850mA 3000h 85C
$ 6.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SLPX561M400H7P3.

Farnell

Datasheet9 pages4 years ago
Datasheet11 pages16 years ago
Datasheet8 pages13 years ago
Datasheet9 pages14 years ago
Datasheet8 pages15 years ago

New Yorker Electronics

Newark

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 6.9
$ 4.713
$ 4.713
Stock
14,593
300,350
300,350
Authorized Distributors
6
6
6
Capacitance
560 µF
560 µF
560 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
355 mΩ
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
2.85 A
2.85 A
2.85 A
Height - Seated (Max)
40.005 mm
40.005 mm
40.005 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2009-09-08
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

KYOCERA AVXLLS2G561MELC
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 400V 560muF ±20% 1.378Dia 35.00mm
Cornell Dubilier380LX561M400A052
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 400V 560muF ±20% 1.378Dia 35.00mm
PanasonicEET-UQ2S561EA
Cap Aluminum 560uF 420V 20% (35 X 40mm) Snap-In 10mm 0.355 Ohm 2740mA 2000h 85°C Bulk
United Chemi-ConESMM401VSN561MA40S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 560uF
Cornell Dubilier380LX561M400A452
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 400V 560muF ±20% 1.378Dia 35.00mm
United Chemi-ConESMM401VSN561MA40T
Cap Aluminum Lytic 560uF 400V 20% (35 X 40mm) Snap-In 10mm 0.592 Ohm 2850mA 3000h 85°C Bulk

Descriptions

Descriptions of Cornell Dubilier SLPX561M400H7P3 provided by its distributors.

Cap Aluminum Lytic 560uF 400V 20% (35 X 40mm) Snap-In 10mm 0.355 Ohm 2850mA 3000h 85C
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 560UF, SNAP-IN, 400V, 35X40, 85C
SLPX Series 400 V 560 uF ±20% 35 x 40 mm Snap In Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors - Snap In 560uF 400V 20%
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
Aluminum Electrolytic Capacitor Polarized
SLPX ALUMINUM ELECTROLYTIC CAPACITOR Radial Can - Snap-In Aluminum Electrolytic Capacitor 1.378Dia 35.00mm ±20% 560muF 400V
ALUMINUM ELECTROLYTIC CAPACITOR, PO;
Aluminum Electrolytic Capacitor 560Uf, 400V, 20%, Snap-In; Rango De Producto:Serie Slpx; Capacidad:560Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:400V; Diámetro:35Mm; Resistencia Esr:0.355Ohm; Altura:40Mm; Núm. De Contactos:2 |Cornell Dubilier SLPX561M400H7P3
CAPACITOR ALUM ELEC 560UF, 400V, ± 20%,; CAPACITOR ALUM ELEC 560UF, 400V, SNAP-IN; Capacitance:560µF; Capacitance Tolerance:± 20%; Voltage Rating:400V; ESR:0.355ohm; Life Time @ Temperature:3000 hours @ 85°C; Height:40mm; Diameter:35mm; Capacitor Case Style:CAN

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • SLPX561M400H7P3.