Rubycon 450USC56MEFCSN20X25

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount
$ 1.427
NRND

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 450USC56MEFCSN20X25.

IHS

Datasheet4 pages9 years ago

Newark

CAD Models

Download Rubycon 450USC56MEFCSN20X25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.427
$ 1.266
Stock
13,920
36,358
Authorized Distributors
2
5
Capacitance
56 µF
56 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
450 V
450 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
3000 hours
3000 hours
Ripple Current
610 mA
610 mA
Height - Seated (Max)
27.0002 mm
24.9936 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

NichiconLLS2W560MELY
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount
KYOCERA AVXLGU2G560MELY
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 400V 56muF ±20% 0.787Dia 20.00mm
56UF 450 V ALUMINIUM ELECTROLYTIC CAPACITOR, GJ SERIES 3000H 20 (DIA.) X 20MM
Cornell Dubilier381LR560M450H012
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LR 450V 56muF ±20% 0.866Dia 22.00mm
Cornell Dubilier381LX560M400H012
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 400V 56muF ±20% 0.866Dia 22.00mm
PanasonicEET-ED2W560BA
Cap Aluminum 56uF 450V 20% (22 X 25mm) Snap-In 10mm 2.368 Ohm 670mA 3000h 105°C Bulk

Descriptions

Descriptions of Rubycon 450USC56MEFCSN20X25 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount
±20% 854mA@10kHz 10mm 450V 56uF Plugin,D20xL25mm Horn-Type Electrolytic Capacitors ROHS
CAP ALUM 56UF 20% 450V SNAP TH
CAPACITOR ALUM ELECT, 56UF, 450V, 20%, RADIAL; Capacitance:56µF; Capacitance Tolerance:± 20%; Diameter:20mm; Height:25mm; Lead Spacing:10mm; Life Time @ Temperature:3000 hours @ 85°C; Operating Temperature Max:85°C; Series:USC ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG