Cornell Dubilier 381LR560M450H012

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LR 450V 56muF ±20% 0.866Dia 22.00mm
$ 2.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 381LR560M450H012.

Master Electronics

Datasheet6 pages4 years ago

New Yorker Electronics

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.39%

Alternate Parts

Price @ 1000
$ 2.17
$ 2.18
Stock
13,004
3,195
Authorized Distributors
6
6
Capacitance
56 µF
56 µF
Mount
Through Hole
Screw
Case/Package
Radial
Aluminum
Voltage Rating (DC)
450 V
450 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
3.55 Ω
5.92 Ω
Life (Hours)
3000 hours
3000 hours
Ripple Current
500 mA
400 mA
Height - Seated (Max)
24.9936 mm
26.924 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell Dubilier381LX560M400H012
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 400V 56muF ±20% 0.866Dia 22.00mm
KYOCERA AVXLGU2G560MELY
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 400V 56muF ±20% 0.787Dia 20.00mm
NichiconLLS2W560MELY
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount
NichiconLGUW6560MELY
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount
United Chemi-ConEKMM451VSN560MP25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 56uF
United Chemi-ConEKXJ401ELL560MM20S
Cap Aluminum Lytic 56uF 400V 20%( 18 X 20mm) Radial 7.5mm 500mA 10000h 105C Automotive Bulk

Descriptions

Descriptions of Cornell Dubilier 381LR560M450H012 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LR 450V 56muF ±20% 0.866Dia 22.00mm
Capacitors, Aluminum Electrolytic, Snap In 56uF 450V 20% | Cornell-Dubilier 381LR560M450H012
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount
Capacitor Alum Elec, 56Uf, 450V; Capacitance:56Μf; Voltage(Dc):450V; Voltage(Ac):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:3000 Hours @ 105°C; Polarity:Polar; Product Range:381Lr Series Rohs Compliant: Yes |Cornell Dubilier 381LR560M450H012

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor