Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Rubycon 450USC470MEFCSN35X45

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
$ 5.213
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 450USC470MEFCSN35X45.

IHS

Datasheet4 pages10 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Rubycon 450USC470MEFCSN35X45 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.213
$ 6.577
$ 6.577
Stock
520
1,015,171
1,015,171
Authorized Distributors
3
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
2.68 A
2.68 A
2.68 A
Height - Seated (Max)
46.99 mm
45.0088 mm
45.0088 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 8 months ago)

Related Parts

United Chemi-ConESMM451VSN471MA45S
Cap Aluminum Lytic 470uF 450V 20% (35 X 45mm) Snap-In 10mm 2680mA 3000h 85C
Cornell DubilierSLPX471M450H4P3
Cap Aluminum Lytic 470uF 450V 20% (35 X 45mm) Snap-In 10mm 0.565 Ohm 2680mA 3000h 85C
Aluminum Electrolytic Capacitors - Snap In GENERAL PURPOSE ELECTROLYTIC CAPACITO
Wurth Elektronik861221486023
WCAP-AIE8 Aluminum Electrolytic Capacitors
Cornell DubilierSLP471M400H7P3
Cap Aluminum Lytic 470uF 400V 20% (35 X 40mm) Snap-In 10mm 0.706 Ohm 1900mA 3000h 105C
Cornell DubilierSLPX471M400H7P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 400V 470muF ±20% 1.378Dia 35.00mm

Descriptions

Descriptions of Rubycon 450USC470MEFCSN35X45 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
Cap Aluminum Lytic 470uF 450V 20% (35 X 45mm) Snap-In 10mm 2680mA 3000h 85¡ãC Bulk
USC ALUMINUM ELECTROLYTIC CAPACITOR Radial Can - Snap-In aluminum electrolytic capacitor 1.378Dia 35.00mm ±20% 470muF 450V
±20% 2.68A@120Hz 10mm 450V 470uF Plugin,D35xL45mm Horn-Type Electrolytic Capacitors ROHS
470μF 450V ±20% 10mm 3000h@ 85°C 2.68A@ 120Hz,3.752A@ 10kHz Plugins,D35xL45mm snap-in mounting,Through hole mounting 47mm(height)
CAPACITOR ALUM ELECT, 470UF, 450V, 20%, RADIAL; Capacitance:470µF; Capacitance Tolerance:± 20%; Diameter:35mm; Height:45mm; Lead Spacing:10mm; Life Time @ Temperature:3000 hours @ 85°C; Operating Temperature Max:85°C; Series:USC ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG