Rubycon 450USG470MEFCSN30X45

Aluminum Electrolytic Capacitors - Snap In GENERAL PURPOSE ELECTROLYTIC CAPACITO
$ 5.236
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 450USG470MEFCSN30X45.

IHS

Datasheet4 pages3 years ago

Future Electronics

Newark

Inventory History

3 month trend:
-42.86%

CAD Models

Download Rubycon 450USG470MEFCSN30X45 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.236
$ 7.23
$ 7.23
Stock
16,225
276,019
276,019
Authorized Distributors
3
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Through Hole
Screw
Screw
Case/Package
Radial
Aluminum
Aluminum
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
705 mΩ
705 mΩ
Life (Hours)
3000 hours
2000 hours
2000 hours
Ripple Current
2.66 A
2.53 A
2.53 A
Height - Seated (Max)
46.99 mm
45.0088 mm
45.0088 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

United Chemi-ConESMM451VSN471MA45S
Cap Aluminum Lytic 470uF 450V 20% (35 X 45mm) Snap-In 10mm 2680mA 3000h 85C
Cornell DubilierSLPX471M400H7P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 400V 470muF ±20% 1.378Dia 35.00mm
Cornell DubilierSLPX471M400E4P3
Cap Aluminum Lytic 470uF 400V 20% (30 X 45mm) Snap-In 10mm 0.423 Ohm 2510mA 3000h 85C
Cornell Dubilier381LR471M400A042
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LR 400V 470muF ±20% 1.378Dia 35.00mm
KYOCERA AVXLLS2G471MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 400V 470muF ±20% 1.181Dia 30.00mm
PanasonicECE-S2GP471EX
Cap Aluminum Lytic 470uF 400V 20% Snap-In 10mm 2000h 105C

Descriptions

Descriptions of Rubycon 450USG470MEFCSN30X45 provided by its distributors.

Aluminum Electrolytic Capacitors - Snap In GENERAL PURPOSE ELECTROLYTIC CAPACITO
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
USG ALUMINUM ELECTROLYTIC CAPACITOR Radial Can - Snap-In aluminum electrolytic capacitor 1.181Dia 30.00mm ±20% 470muF 450V
±20% 2.66A@120Hz 10mm 450V 470uF Plugin,D30xL45mm Horn-Type Electrolytic Capacitors ROHS
Al Electrolytic Cap 470μF 450V ±20% 10mm Pitch 3000h@85°C 2.66A@120Hz 3.724A@10kHz Snap-In, TH D30×L47mm 30mm L × 47mm H
CAPACITOR ALUM ELECT, 470UF, 450V, 20%, RADIAL; Capacitance:470µF; Capacitance Tolerance:± 20%; Diameter:30mm; Height:45mm; Lead Spacing:10mm; Life Time @ Temperature:2000 hours @ 85°C; Operating Temperature Max:85°C; Series:USG ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG