Rubycon 450BXW68MEFR12.5X50

BXW Radial Can aluminum electrolytic capacitor 0.492Dia 12.50mm ±20% 68muF 450V
$ 1.572
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 450BXW68MEFR12.5X50.

IHS

Datasheet4 pages3 years ago

Farnell

Newark

Inventory History

3 month trend:
-7.14%

CAD Models

Download Rubycon 450BXW68MEFR12.5X50 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.572
$ 1.34
$ 1.34
Stock
385
23,923
23,923
Authorized Distributors
6
6
6
Capacitance
68 µF
68 µF
68 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
12000 hours
12000 hours
12000 hours
Ripple Current
670 mA
670 mA
670 mA
Height - Seated (Max)
51.9938 mm
51.5112 mm
51.5112 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2020-12-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

United Chemi-ConEKXJ451ELL680MK50S
Cap Aluminum Lytic 68uF 450V 20% (12.5 X 50mm) Radial 5mm 670mA 12000h 105C Automotive Bulk
United Chemi-ConEKXJ421ELL680MK50S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 68uF
United Chemi-ConEKXJ351ELL680MK35S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 68uF
BXW Radial Can aluminum electrolytic capacitor 0.492Dia 12.50mm ±20% 68muF 400V
NichiconUCY2V680MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 350V 68muF ±20% 0.492Dia 12.50mm
BXW Radial Can aluminum electrolytic capacitor 0.492Dia 12.50mm ±20% 68muF 400V

Descriptions

Descriptions of Rubycon 450BXW68MEFR12.5X50 provided by its distributors.

BXW Radial Can aluminum electrolytic capacitor 0.492Dia 12.50mm ±20% 68muF 450V
Cap Aluminum Lytic 68uF 450V 20% (12.5 X 50mm) Radial 5mm 670mA 12000h 105C
68uF 450V ±20% 670mA@120Hz Plugin,D12.5xL50mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount
CAP, 68µF, 450V, 20%; Capacitance: 68µF; Voltage Rating: 450V; Product Range: BXW Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 12.5mm; Lead Spacing: 5; Available until stocks are exhausted

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG