Rubycon 450BXW56MEFR14.5X30

BXW Radial Can aluminum electrolytic capacitor 0.571Dia 14.50mm ±20% 56muF 450V
$ 1.373
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 450BXW56MEFR14.5X30.

IHS

Datasheet4 pages3 years ago

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Rubycon 450BXW56MEFR14.5X30 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.373
$ 1.191
Stock
4,097
5,432
Authorized Distributors
5
6
Capacitance
56 µF
56 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
450 V
-
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
12000 hours
12000 hours
Ripple Current
540 mA
540 mA
Height - Seated (Max)
32.004 mm
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2020-12-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 56uF
NichiconUCY2G560MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 400V 56muF ±20% 0.630Dia 16.00mm
United Chemi-ConEKXJ451ELL560MLN3S
56uF 450V ±20% 585mA@120Hz Plugin,D16xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKXJ401ELL560MU25S
Cap Aluminum 56uF 400V 20% (14.5 X 25mm) Radial 7.5mm 495mA 12000h 105°C Bulk
United Chemi-ConEKXJ401ELL560MK35S
56uF 400V ±20% 1.3125A@100kHz Plugin,D12.5xL35mm Aluminum Electrolytic Capacitors - Leaded ROHS
Cap Aluminum Lytic 56uF 400V 20% (12.5 X 35mm) Radial 5mm 525mA 12000h 105C

Descriptions

Descriptions of Rubycon 450BXW56MEFR14.5X30 provided by its distributors.

BXW Radial Can aluminum electrolytic capacitor 0.571Dia 14.50mm ±20% 56muF 450V
Cap Aluminum Lytic 56uF 450V 20% (14.5 X 30mm) Radial 7.5mm 540mA 12000h 105C
56uF 450V ±20% 540mA@120Hz Plugin,D14.5xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG