Rubycon 420MXH100MEFCSN22X25

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR MXH 420V 100muF ±20% 0.866Dia 22.00mm
$ 1.379
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 420MXH100MEFCSN22X25.

IHS

Datasheet3 pages3 years ago

Inventory History

3 month trend:
+119%

CAD Models

Download Rubycon 420MXH100MEFCSN22X25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.379
$ 2.956
$ 2.956
Stock
2,873
4,389
4,389
Authorized Distributors
4
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Through Hole
Screw
Screw
Case/Package
Radial
Aluminum
Aluminum
Voltage Rating (DC)
420 V
420 V
420 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
5000 hours
5000 hours
Ripple Current
850 mA
700 mA
700 mA
Height - Seated (Max)
27.0002 mm
27.5082 mm
27.5082 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2008-10-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicECA-2CM101
Cap Aluminum 100uF 160V 20% (12.5 X 25mm) Radial 5mm 515mA 2000h 85°C Bulk
PanasonicECA2DM101
Cap Aluminum Lytic 100uF 200V 20% (16 X 25mm) Radial 7.5mm 475mA 2000h 85C Automotive Bulk
PanasonicECA2CM101B
Panasonic ECA2CM101B - Aluminum Electrolytic Capacitors (Radial Lead Type)
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR URS 200V 100muF ±20% 0.709Dia 18.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGG 450V 100muF ±20% 0.866Dia 22.00mm

Descriptions

Descriptions of Rubycon 420MXH100MEFCSN22X25 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR MXH 420V 100muF ±20% 0.866Dia 22.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
850mA@120Hz ±20% 10mm 420V 100uF Plugin,D22xL25mm Horn-Type Electrolytic Capacitors ROHS
100¦ÌF 420V ¡À20% 10mm 2000h@ 105¡ãC 1.19A@ 10 kHz,850mA@ 120Hz ,D22xL25mm , 22mm*27mm
CAP ALUM 100UF 20% 420V SNAP TH

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG