Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECA-2CM101

Cap Aluminum 100uF 160V 20% (12.5 X 25mm) Radial 5mm 515mA 2000h 85°C Bulk
$ 0.481
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA-2CM101.

IHS

Datasheet12 pages7 years ago

Panasonic

element14 APAC

Farnell

Master Electronics

Inventory History

3 month trend:
-4.59%

CAD Models

Download Panasonic ECA-2CM101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicECA2DM101
Cap Aluminum Lytic 100uF 200V 20% (16 X 25mm) Radial 7.5mm 475mA 2000h 85C Automotive Bulk
PanasonicECA-2DM101B
Panasonic ECA2DM101B - Aluminum Electrolytic Capacitors (Radial Lead Type)
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 200V 100muF ±20% 0.630Dia 16.00mm
NichiconUVK2D101MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 200V 100muF ±20% 0.630Dia 16.00mm
PanasonicECA2DHG101
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 200V 100muF ±20% 0.630Dia 16.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 160V 100muF ±20% 0.492Dia 12.50mm

Descriptions

Descriptions of Panasonic ECA-2CM101 provided by its distributors.

Cap Aluminum 100uF 160V 20% (12.5 X 25mm) Radial 5mm 515mA 2000h 85°C Bulk
Panasonic ECA2CM101 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 100uF, 160V, -25 to 85¡C
Panasonic SCT
ECA-M Series 160 V 100 uF Ø 12.5 x 25 mm LS=5 mm 85 °C Radial Electrolytic
Al Electrolytic Cap 100μF 160V ±20%, Pitch 5mm, 2000h@85°C, 515mA@120Hz, 875.5mA@10kHz, D12.5×L25mm, TH, 12.5mm × 25mm × 27mm
CAP, 100µF, 160V, 20%; Capacitance: 100µF; Voltage Rating: 160V; Product Range: -; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 12.5mm; Lead Spacing: 5mm; Height: 25mm; Operating Temperature Min: -2

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA 2CM101
  • ECA2CM101