Rubycon 400VXR68MEFCSN22X30

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount
$ 1.785
NRND

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 400VXR68MEFCSN22X30.

IHS

Datasheet3 pages4 years ago

Future Electronics

CAD Models

Download Rubycon 400VXR68MEFCSN22X30 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2008-10-02
Lifecycle StatusNRND (Last Updated: 5 months ago)

Related Parts

United Chemi-ConELXM451VSN680MQ25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 68uF
BXW Radial Can aluminum electrolytic capacitor 0.630Dia 16.00mm ±20% 68muF 450V
KYOCERA AVXLGU2W680MELY
ALUMINUM ELECTROLYTIC CAPACITOR, 68UF 450 V DC, GU SERIES 3000H 20 (DIA.) X 35MM
NichiconUPT2W680MHD6
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount
KYOCERA AVXUPTW6680MHD6
68uF 420V 卤20% 510mA@120Hz Plugin,D18xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount

Descriptions

Descriptions of Rubycon 400VXR68MEFCSN22X30 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount
±20% 560mA@120Hz 10mm 400V 68uF Plugin,D22xL30mm Horn-Type Electrolytic Capacitors ROHS
VXR Series 400 v 68 uf 105'c 22x30mm 7K Hours Snap-in Aluminum Electrolytic
CAP ALUM 68UF 20% 400V SNAP TH
CAPACITOR ALUM ELECT, 68UF, 450V, 20%, RADIAL; Capacitance:68µF; Capacitance Tolerance:± 20%; Diameter:22mm; Height:30mm; Lead Spacing:10mm; Life Time @ Temperature:7000 hours @ 105°C; Operating Temperature Max:105°C; Series:VXR ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG