Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX LGU2W680MELY

Aluminum Electrolytic Capacitor, 68UF 450 V DC, Gu Series 3000H 20 (dia.) X 35MM
$ 2.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX LGU2W680MELY.

IHS

Datasheet5 pages4 years ago

Nichicon SCT

RS (Formerly Allied Electronics)

TME

_legacy Avnet

Inventory History

3 month trend:
-17.67%

CAD Models

Download KYOCERA AVX LGU2W680MELY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.01
$ 1.279
Stock
32,747
3,090
Authorized Distributors
6
3
Capacitance
68 µF
68 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
450 V
450 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
3000 hours
3000 hours
Ripple Current
560 mA
560 mA
Height - Seated (Max)
35.0012 mm
37.0078 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

KYOCERA AVXLGU2G680MELY
Capacitor Aluminum Electrolytic Cap 68uF 400V 20% Temp.105 Snap-In 20X30mm | Nichicon LGU2G680MELY
Cornell DubilierSLPX680M450A1P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 450V 68muF ±20% 0.866Dia 22.00mm
KYOCERA AVXLLS2W680MELY
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 450V 68muF ±20% 0.787Dia 20.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 400V 68muF ±20% 0.787Dia 20.00mm
Wurth Elektronik861221483001
Electrolytic Capacitor, Snap-in, WCAP-AIE8 Series, 68 F, 20%, 450 V, 22 mm
Cornell Dubilier380LX680M400H012
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 400V 68muF ±20% 0.866Dia 22.00mm

Descriptions

Descriptions of KYOCERA AVX LGU2W680MELY provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR, 68UF 450 V DC, GU SERIES 3000H 20 (DIA.) X 35MM
Cap Aluminum Lytic 68uF 450V 20% (20 X 35mm) Snap-In 10mm 560mA 3000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount
卤20% 560mA@120Hz 10mm 450V 68uF Plugin,D20xL35mm Horn-Type Electrolytic Capacitors ROHS
68μF 450V ±20% 10mm 3000h@ 105°C 560mA@ 120Hz,800.8mA@ 50kHz Plugins,D20xL35mm snap-in mounting,snap fit,Through hole mounting 20mm*35mm*35mm

Images

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX