Rubycon 400VXG270MEFCSN25X45

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
$ 3.129
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 400VXG270MEFCSN25X45.

IHS

Datasheet4 pages4 years ago

Newark

CAD Models

Download Rubycon 400VXG270MEFCSN25X45 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.129
$ 3.025
$ 3.025
Stock
17,960
31,791
31,791
Authorized Distributors
2
6
6
Capacitance
270 µF
270 µF
270 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
3000 hours
3000 hours
Ripple Current
1.61 A
1.22 A
1.22 A
Height - Seated (Max)
46.99 mm
45.0088 mm
45.0088 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2004-12-07
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

United Chemi-ConELXS451VSN271MA30S
Cap Aluminum Lytic 270uF 450V 20% (35 X 30mm) Snap-In 10mm 1400mA 5000h 105C Automotive
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGX 450V 270muF ±20% 0.984Dia 25.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGX 450V 270muF ±20% 1.181Dia 30.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR VXH 420V 270muF ±20% 0.984Dia 25.00mm
United Chemi-ConELXS501VSN271MR50S
Cap Aluminum Lytic 270uF 500V 20%( 30 X 50mm) Snap-In 10mm 1500mA 5000h 105C Bulk
United Chemi-ConELXS501VSN271MA40S
SERIES: LXS; VOLT: 500; CAP: 270; DIA X LENGTH: 35X40; PACKAGING: SNAP-IN

Descriptions

Descriptions of Rubycon 400VXG270MEFCSN25X45 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
±20% 1.61A@120Hz 10mm 400V 270uF Plugin,D25xL45mm Horn-Type Electrolytic Capacitors ROHS
CAP ALUM 270UF 20% 400V SNAP TH
CAPACITOR ALUM ELECT, 270UF, 400V, 20%, RADIAL; Capacitance:270µF; Capacitance Tolerance:± 20%; Diameter:25mm; Height:45mm; Lead Spacing:10mm; Life Time @ Temperature:5000 hours @ 105°C; Operating Temperature Max:105°C; Series:VXG ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG