Rubycon 420VXH270MEFCSN25X40

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR VXH 420V 270muF ±20% 0.984Dia 25.00mm
$ 3.542
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 420VXH270MEFCSN25X40.

IHS

Datasheet3 pages3 years ago

Newark

Inventory History

3 month trend:
-16.13%

CAD Models

Download Rubycon 420VXH270MEFCSN25X40 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.542
$ 3.645
$ 3.645
Stock
445
41,580
41,580
Authorized Distributors
4
6
6
Capacitance
270 µF
270 µF
270 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
420 V
420 V
420 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
3000 hours
3000 hours
Ripple Current
1.55 A
1.25 A
1.25 A
Height - Seated (Max)
42.0116 mm
42.0116 mm
42.0116 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2008-10-02
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 270uF, Chassis Mount
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR VXH 450V 270muF ±20% 1.181Dia 30.00mm
United Chemi-ConELXS451VSN271MA30S
Cap Aluminum Lytic 270uF 450V 20% (35 X 30mm) Snap-In 10mm 1400mA 5000h 105C Automotive
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGX 450V 270muF ±20% 1.378Dia 35.00mm
NichiconUPT2G271MRD6
270uF 400V 卤20% 1.3A@120Hz Plugin,D25xL42mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConELXS3B1VSN271MP35S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 270uF

Descriptions

Descriptions of Rubycon 420VXH270MEFCSN25X40 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR VXH 420V 270muF ±20% 0.984Dia 25.00mm
Cap Aluminum Lytic 270uF 420V 20% (25 X 40mm) Snap-In 10mm 1340mA 5000h 105°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
CAPACITOR ALUM ELECT, 270UF, 420V, 20%, RADIAL; Capacitance:270µF; Capacitance Tolerance:± 20%; Diameter:25mm; Height:40mm; Lead Spacing:10mm; Life Time @ Temperature:5000 hours @ 105°C; Operating Temperature Max:105°C; Series:VXH ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG