Rubycon 400PX1MEFC6.3X11

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 1uF
$ 0.101
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 400PX1MEFC6.3X11.

IHS

Datasheet2 pages14 years ago

HQonline

Farnell

element14 APAC

Inventory History

3 month trend:
-93.74%

CAD Models

Download Rubycon 400PX1MEFC6.3X11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.101
$ 0.128
$ 0.128
Stock
21,472
196,728
196,728
Authorized Distributors
4
6
6
Capacitance
1 µF
1 µF
1 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
12000 hours
12000 hours
Ripple Current
16 mA
24 mA
24 mA
Height - Seated (Max)
13.0048 mm
13.0048 mm
13.0048 mm

Supply Chain

Lifecycle StatusEOL (Last Updated: 10 months ago)

Related Parts

KYOCERA AVXUVZ2W010MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 450V 1muF ±20% 0.315Dia 8.00mm
Cap Aluminum Lytic 1uF 450V 20% (8 X 11.5mm) Radial 3.5mm 13mA 1000h 105C Ammo
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 1uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 400V 1muF ±20% 0.315Dia 8.00mm
1uF 450V ±20% 16mA@120Hz Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicECA-2WHG010
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 450V 1muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of Rubycon 400PX1MEFC6.3X11 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 1uF
1uF 400V ±20% Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
Cap Aluminum Lytic 1uF 400V 20%( 6.3 X 11mm) Radial 2.5mm 16mA 1000h 105C Bulk
Aluminium Electrolytic Capacitor, Px Series, 1 - F, - 20%, 400 V, 6.3 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 400PX1MEFC6.3X11
CAP, 1µF, 400V, 20%; Capacitance: 1µF; Voltage Rating: 400V; Product Range: PX Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 6.3; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 400PX1MEFC 6.3X11