Nichicon UVZ2W010MPD1TD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 450V 1muF ±20% 0.315Dia 8.00mm
$ 0.164
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UVZ2W010MPD1TD.

IHS

Datasheet2 pages16 years ago

element14 APAC

Newark

element14

Future Electronics

Inventory History

3 month trend:
-33.86%

CAD Models

Download Nichicon UVZ2W010MPD1TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.164
$ 0.155
Stock
17,372
45,386
Authorized Distributors
6
6
Capacitance
1 µF
1 µF
Mount
Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
450 V
450 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
1000 hours
1000 hours
Ripple Current
13 mA
13 mA
Height - Seated (Max)
13.0048 mm
11.5062 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 1uF
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 1uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 400V 1muF ±20% 0.315Dia 8.00mm
KYOCERA AVXUVZ2V010MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 350V 1muF ±20% 0.248Dia 6.30mm
NichiconUVY2G010MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVY 400V 1muF ±20% 0.248Dia 6.30mm
1uF 450V ±20% 16mA@120Hz Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Nichicon UVZ2W010MPD1TD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 450V 1muF ±20% 0.315Dia 8.00mm
Cap Aluminum Lytic 1uF 450V 20% (8 X 11.5mm) Radial 3.5mm 13mA 1000h 105C Ammo
1uF 450V 卤20% 13mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount
VZ Series 1 uF 450V 105°C Ø8 x 11mm LS=2.5 mm Radial Aluminum Electrolytic Cap
ALUMINUM ELECTROLYTIC CAPACITOR, 1UF, 450V, 20%, RADIAL; Capacitance:1µF; Voltage(DC):450V; Capacitance Tolerance:± 20%; Capacitor Terminals:PC Pin; Lifetime @ Temperature:1000 hours @ 105°C; Polarity:Polar; Lead Spacing
Aluminum Electrolytic Capacitor, 1Uf, 450V, 20%, Radial; Rango De Producto:Serie Vz; Capacidad:1Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:450V; Diámetro:8Mm; Terminales Del Condensador:Conexión Radial; Resistencia Esr:- |Nichicon UVZ2W010MPD1TD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL