Rubycon 400MXY100MEFC20X35

Cap Alum 100UF 20% 400V Radial
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 400MXY100MEFC20X35.

Newark

Datasheet2 pages12 years ago

CAD Models

Download Rubycon 400MXY100MEFC20X35 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

MXC Series 100 uF 450 V ± 20 % Through Hole Aluminum Electrolytic Capacitor
Cornell Dubilier381LX101M450J042
ALUMINUM ELECTROLYTIC CAPACITOR 100UF, 450V, 20%, SNAP-IN
KYOCERA AVXLGU2W101MELA
LGU Radial Can - Snap-In aluminum electrolytic capacitor 0.984Dia 25.00mm ±20% 100muF 450V
Cornell DubilierSLP101M450A3P3
Cap Aluminum Lytic 100uF 450V 20% (22 X 30mm) Snap-In 10mm 3.317 Ohm 650mA 3000h 105C
Wurth Elektronik861141483003
WCAP-AI3H Aluminum Electrolytic Capacitors
Wurth Elektronik861141484009
WCAP-AI3H Aluminum Electrolytic Capacitors

Descriptions

Descriptions of Rubycon 400MXY100MEFC20X35 provided by its distributors.

CAP ALUM 100UF 20% 400V RADIAL
CAPACITOR ALUM ELECT, 100UF, 400V, 20%, PCB; Capacitance:100µF; Capacitance Tolerance:± 20%; Diameter:20mm; Height:35mm; Lead Spacing:8mm; Life Time @ Temperature:3000 hours @ 105°C; Operating Temperature Max:105°C; Series:MXY ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG