Rubycon 450MXC100MEFCSN22X35

MXC Series 100 uF 450 V ± 20 % Through Hole Aluminum Electrolytic Capacitor
$ 1.6
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 450MXC100MEFCSN22X35.

IHS

Datasheet4 pages10 years ago

Newark

Inventory History

3 month trend:
-0.74%

CAD Models

Download Rubycon 450MXC100MEFCSN22X35 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.6
$ 2.235
$ 2.235
Stock
3,067
93,097
93,097
Authorized Distributors
4
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
690 mA
690 mA
690 mA
Height - Seated (Max)
37.0078 mm
35.0012 mm
35.0012 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

KYOCERA AVXLGU2W101MELA
CAPACITOR ALUMINUM ELECTROLYTIC 100UF 450V 20% SNAP-IN 25X30MM, LGU SERIES
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
KYOCERA AVXLGU2W101MELY
ALUMINUM ELECTROLYTIC CAPACITOR, 100UF 450 V DC, GU SERIES 3000H 20(DIA.)X45MM
Cap Aluminum Lytic 100uF 450V 20% (22 X 30mm) Snap-In 10mm 690mA 3000h 105C Bulk
Cap Aluminum 100uF 450V 20% (25 X 25mm) 10mm 690mA 3000 hr 105C Bulk
PanasonicECOS2GA101CA
Cap Aluminum 100uF 400V 20% (25 X 30mm) Snap-In 10mm 1.326 Ohm 690mA 3000h 105°C Bulk

Descriptions

Descriptions of Rubycon 450MXC100MEFCSN22X35 provided by its distributors.

MXC Series 100 uF 450 V ± 20 % Through Hole Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
MXC ALUMINUM ELECTROLYTIC CAPACITOR Radial Can - Snap-In aluminum electrolytic capacitor 0.866Dia 22.00mm ±20% 100muF 450V
Al Electrolytic Cap 100μF 450V ±20% 10mm Pitch 3000h@105°C 690mA@120Hz 966mA@10kHz TH Snap-in D22×L35mm 22mm × 35mm × 37mm
CAPACITOR ALUM ELECT, 100UF, 450V, 20%, RADIAL; Capacitance:100µF; Capacitance Tolerance:± 20%; Diameter:22mm; Height:35mm; Lead Spacing:10mm; Life Time @ Temperature:3000 hours @ 105°C; Operating Temperature Max:105°C; Series:MXC ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG