Rubycon 400MXC68MEFCSN22X25

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount
$ 1.548
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 400MXC68MEFCSN22X25.

IHS

Datasheet4 pages10 years ago

Newark

Inventory History

3 month trend:
-2.27%

CAD Models

Download Rubycon 400MXC68MEFCSN22X25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.548
$ 1.43
$ 1.43
Stock
160,516
37,310
37,310
Authorized Distributors
3
5
5
Capacitance
68 µF
68 µF
68 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
852 mΩ
852 mΩ
Life (Hours)
3000 hours
2000 hours
2000 hours
Ripple Current
520 mA
500 mA
500 mA
Height - Seated (Max)
27.0002 mm
27.0002 mm
27.0002 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 years ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount
ALUMINUM ELECTROLYTIC CAPACITOR, 68UF, 450V, 20%, RADIAL
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 400V 68muF ±20% 0.787Dia 20.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR MXG 400V 68muF ±20% 0.787Dia 20.00mm
KYOCERA AVXLGU2W680MELY
ALUMINUM ELECTROLYTIC CAPACITOR, 68UF 450 V DC, GU SERIES 3000H 20 (DIA.) X 35MM
Cornell DubilierSLP680M450A3P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLP0712TE (750W) 450V 68muF ±20% 0.866Dia 22.00mm

Descriptions

Descriptions of Rubycon 400MXC68MEFCSN22X25 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount
±20% 520mA@120Hz 10mm 400V 68uF Plugin,D22xL25mm Horn-Type Electrolytic Capacitors ROHS
Al Electrolytic Cap 68μF 400V ±20% 10mm Pitch 3000h@105°C 520mA@120Hz 728mA@10kHz Snap-In TH D22×L25mm 22mm × 27mm H
CAP ALUM 68UF 20% 400V SNAP TH
CAPACITOR ALUM ELECT, 68UF, 400V, 20%, RADIAL; Capacitance:68µF; Capacitance Tolerance:± 20%; Diameter:22mm; Height:25mm; Lead Spacing:10mm; Life Time @ Temperature:3000 hours @ 105°C; Operating Temperature Max:105°C; Series:MXC ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG