Rubycon 450MXG68MEFCSN20X25

Aluminum Electrolytic Capacitor, 68UF, 450V, 20%, Radial
$ 1.792
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 450MXG68MEFCSN20X25.

IHS

Datasheet4 pages3 years ago

element14 APAC

JRH Electronics

Newark

Inventory History

3 month trend:
+50.00%

CAD Models

Download Rubycon 450MXG68MEFCSN20X25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.792
$ 2.577
Stock
1,637
50,040
Authorized Distributors
6
6
Capacitance
68 µF
68 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
450 V
450 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
3000 hours
3000 hours
Ripple Current
690 mA
500 mA
Height - Seated (Max)
27.0002 mm
27.0002 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2010-09-20
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 450V 68muF ±20% 0.787Dia 20.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 400V 68muF ±20% 0.787Dia 20.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR MXG 400V 68muF ±20% 0.787Dia 20.00mm
KYOCERA AVXLGU2G680MELY
Capacitor Aluminum Electrolytic Cap 68uF 400V 20% Temp.105 Snap-In 20X30mm | Nichicon LGU2G680MELY
Cornell Dubilier380LX680M400J202
Cap Aluminum Lytic 68uF 400V 20% (25 X 20mm) Snap-In 10mm 2.93 Ohm 350mA 3000h 85C

Descriptions

Descriptions of Rubycon 450MXG68MEFCSN20X25 provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR, 68UF, 450V, 20%, RADIAL
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount
CAP ALUM 68UF 20% 450V SNAP / 68 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Cap Aluminum Lytic 68uF 450V 20% (20 X 25mm) Snap-In 10mm 500mA 3000h 105¡ãC Bulk
MXG ALUMINUM ELECTROLYTIC CAPACITOR Radial Can - Snap-In aluminum electrolytic capacitor 0.787Dia 20.00mm ±20% 68muF 450V
±20% 690mA@120Hz 10mm 450V 68uF Plugin,D20xL25mm Horn-Type Electrolytic Capacitors ROHS
68μF 450V ±20% 10mm 3000h@ 105°C 690mA@ 120Hz,966mA@ 10kHz Plugins,D20xL25mm snap-in mounting,snap fit,Through hole mounting 20mm(Length)*27mm(height)

Images

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG