Rubycon 450MXG68MEFCSN22X25

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount
$ 1.788
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 450MXG68MEFCSN22X25.

IHS

Datasheet4 pages3 years ago

JRH Electronics

element14 APAC

Newark

Inventory History

3 month trend:
+13.72%

CAD Models

Download Rubycon 450MXG68MEFCSN22X25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.788
$ 2.524
$ 2.524
Stock
10,985
537
537
Authorized Distributors
6
5
5
Capacitance
68 µF
68 µF
68 µF
Mount
Through Hole
Screw
Screw
Case/Package
Radial
Aluminum
Aluminum
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
4.876 Ω
4.876 Ω
Life (Hours)
3000 hours
2000 hours
2000 hours
Ripple Current
720 mA
500 mA
500 mA
Height - Seated (Max)
27.0002 mm
24.9936 mm
24.9936 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 450V 68muF ±20% 0.787Dia 20.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 400V 68muF ±20% 0.787Dia 20.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR MXG 400V 68muF ±20% 0.787Dia 20.00mm
KYOCERA AVXLGU2G680MELY
Capacitor Aluminum Electrolytic Cap 68uF 400V 20% Temp.105 Snap-In 20X30mm | Nichicon LGU2G680MELY
Cornell DubilierSLP680M450A3P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLP0712TE (750W) 450V 68muF ±20% 0.866Dia 22.00mm

Descriptions

Descriptions of Rubycon 450MXG68MEFCSN22X25 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount
Cap Aluminum Lytic 68uF 450V 20% (22 X 25mm) Snap-In 10mm 500mA 3000h 105¡ãC Bulk
±20% 720mA@120Hz 10mm 450V 68uF Plugin,D22xL25mm Horn-Type Electrolytic Capacitors ROHS
CAP, 68µF, 450V, ALU ELEC, SNAP-IN; Capacitance: 68µF; Voltage Rating: 450V; Product Range: MXG Series; Lifetime @ Temperature: 3000 hours @ 105°C; Capacitance Tole; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG