Rubycon 400MXG68MEFCSN20X25

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR MXG 400V 68muF ±20% 0.787Dia 20.00mm
$ 1.516
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 400MXG68MEFCSN20X25.

IHS

Datasheet4 pages3 years ago

Newark

Inventory History

3 month trend:
-29.41%

CAD Models

Download Rubycon 400MXG68MEFCSN20X25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.516
$ 1.61
Stock
676
33,626
Authorized Distributors
3
6
Capacitance
68 µF
68 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
400 V
400 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
3000 hours
3000 hours
Ripple Current
690 mA
490 mA
Height - Seated (Max)
27.0002 mm
27.0002 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2007-10-03
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 400V 68muF ±20% 0.787Dia 20.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount
ALUMINUM ELECTROLYTIC CAPACITOR, 68UF, 450V, 20%, RADIAL
Wurth Elektronik861141483001
WCAP-AI3H Aluminum Electrolytic Capacitors
KYOCERA AVXLGU2W680MELY
ALUMINUM ELECTROLYTIC CAPACITOR, 68UF 450 V DC, GU SERIES 3000H 20 (DIA.) X 35MM
Cornell DubilierSLP680M450A3P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLP0712TE (750W) 450V 68muF ±20% 0.866Dia 22.00mm

Descriptions

Descriptions of Rubycon 400MXG68MEFCSN20X25 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR MXG 400V 68muF ±20% 0.787Dia 20.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount
68μF 400V ±20% 10mm 3000h@ 105°C 690mA@ 120Hz,966mA@ 10kHz Plugins,D20xL25mm snap-in mounting,snap fit,Through hole mounting 20mm(Length)*27mm(height)
CAPACITOR ALUM ELECT, 68UF, 400V, 20%, RADIAL; Capacitance:68µF; Capacitance Tolerance:± 20%; Diameter:20mm; Height:25mm; Lead Spacing:10mm; Life Time @ Temperature:2000 hours @ 105°C; Operating Temperature Max:105°C; Series:MXG ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG