Rubycon 400LLE2R7MEFC8X11.5

2.7uF 400V ±20% 43mA@120Hz Plugin, D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.195
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 400LLE2R7MEFC8X11.5.

IHS

Datasheet2 pages3 years ago

Farnell

element14 APAC

Inventory History

3 month trend:
-1.14%

CAD Models

Download Rubycon 400LLE2R7MEFC8X11.5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.195
$ 0.282
$ 0.282
Stock
11,888
17,426
17,426
Authorized Distributors
6
6
6
Capacitance
2.7 µF
2.7 µF
2.7 µF
Mount
-
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
15000 hours
15000 hours
15000 hours
Ripple Current
43 mA
43 mA
43 mA
Height - Seated (Max)
-
13.4874 mm
13.4874 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2012-11-13
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

KYOCERA AVXULD2G2R7MPD1TD
ALUMINUM ELECTROLYTIC CAPACITOR, 2.7UF 400 V, LD SERIES 20000H 8 (DIA.) X 11.5MM
LLE Radial Can aluminum electrolytic capacitor 0.315Dia 8.00mm ±20% 2.7muF 400V
NichiconULD2G2R7MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ULD 400V 2.7muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of Rubycon 400LLE2R7MEFC8X11.5 provided by its distributors.

2.7uF 400V ±20% 43mA@120Hz Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 2.7uF, Through Hole Mount
Aluminium Electrolytic Capacitor, Lle Series, 2.7 - F, - 20%, 400 V, 8 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 400LLE2R7MEFC8X11.5
CAP, 2.7µF, 400V, 20%; Capacitance: 2.7µF; Voltage Rating: 400V; Product Range: LLE Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 8mm; Lead Spacing: 3.; Available until stocks are exhausted

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG