KYOCERA AVX ULD2G2R7MPD1TD

Aluminum Electrolytic Capacitor, 2.7UF 400 V, Ld Series 20000H 8 (dia.) X 11.5MM
$ 0.275
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX ULD2G2R7MPD1TD.

IHS

Datasheet3 pages5 years ago

RS (Formerly Allied Electronics)

CAD Models

Download KYOCERA AVX ULD2G2R7MPD1TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.275
$ 0.195
$ 0.195
Stock
16,990
11,888
11,888
Authorized Distributors
3
6
6
Capacitance
2.7 µF
2.7 µF
2.7 µF
Mount
PCB, Through Hole
-
-
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
15000 hours
15000 hours
15000 hours
Ripple Current
43 mA
43 mA
43 mA
Height - Seated (Max)
13.4874 mm
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2020-09-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LLE Radial Can aluminum electrolytic capacitor 0.315Dia 8.00mm ±20% 2.7muF 400V

Descriptions

Descriptions of KYOCERA AVX ULD2G2R7MPD1TD provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR, 2.7UF 400 V, LD SERIES 20000H 8 (DIA.) X 11.5MM
2.7uF 400V 卤20% Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 2.7uF, Through Hole Mount
CAP ALUM 2.7UF 20% 400V RADIAL
Radial Can ULD 400V 2.7muF ±20% 0.315Dia 8.00mm
Radial/ Tp&ammo |Nichicon ULD2G2R7MPD1TD
LD ELEC RAD 2.7UF 400V 3.5MMTA

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX