Rubycon 400KXW82MEFC14.5X35

82uF 400V ±20% 780mA@10kHz Plugin, D14.5xL35mm Aluminum Electrolytic Capacitors - Leaded ROHS
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 400KXW82MEFC14.5X35.

IHS

Datasheet2 pages9 years ago

Newark

CAD Models

Download Rubycon 400KXW82MEFC14.5X35 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2013-10-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-12-31

Related Parts

Cap Aluminum Lytic 82uF 450V 20% (14.5 X 35mm) Radial 7.5mm 630mA 2000h 105C Bulk
Cap Aluminum Lytic 82uF 450V 20% (18 X 30mm) Radial 7.5mm 550mA 2000h 105C Bulk
NichiconUPZW6820MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPZ 420V 82muF ±20% 0.630Dia 16.00mm
Cap Aluminum Lytic 82uF 450V 20% (16 X 40mm) Radial 7.5mm 550mA 2000h 105C Bulk
NichiconUPH2W820MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPH 450V 82muF ±20% 0.630Dia 16.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LKX 450V 82muF ±20% 0.866Dia 22.00mm

Descriptions

Descriptions of Rubycon 400KXW82MEFC14.5X35 provided by its distributors.

82uF 400V ±20% 780mA@10kHz Plugin,D14.5xL35mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount
CAPACITOR ALUM ELECT, 82UF, 400V, 20%, RADIAL
CAPACITOR, 82UF, 400V; Capacitor Application:General Purpose; Capacitance:82µF; Capacitance Tolerance:± 20%; Voltage Rating:400V; Life Time @ Temperature:2000 hours @ 105°C; Height:35mm; Diameter:14.5mm; Capacitor Case Style:Radial Leaded; Capacitor Mounting:Through Hole; Lead Spacing:7.5mm; Operating Temperature Range:-25°C to +105°C; AC Ripple Current:0.52mA; External Length / Height:35mm; No. of Pins:2; Operating Lifetime:2000h; Operating Temperature Max:105°C; Operating Temperature Min:-25°C; Package / Case:Radial; Series:KXW; Terminal Type:Wire Ended; Tolerance -:20%; Voltage Rating VDC:400V

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 400KXW82MEFC 14.5X35