Rubycon 400BXW39MEFR14.5X20

BXW Radial Can aluminum electrolytic capacitor 0.571Dia 14.50mm ±20% 39muF 400V
$ 1.019
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 400BXW39MEFR14.5X20.

IHS

Datasheet4 pages3 years ago

Newark

element14 APAC

Inventory History

3 month trend:
-1.01%

CAD Models

Download Rubycon 400BXW39MEFR14.5X20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.019
$ 0.977
$ 0.977
Stock
7,969
2,503,968
2,503,968
Authorized Distributors
6
6
6
Capacitance
39 µF
39 µF
39 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
360 mA
385 mA
385 mA
Height - Seated (Max)
21.9964 mm
21.4884 mm
21.4884 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2020-12-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

United Chemi-ConEKXJ451ELL390MM20S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 39uF
United Chemi-ConEKXJ401ELL390MU20S
Cap Aluminum Lytic 39uF 400V 20%( 14.5 X 20mm) Radial 7.5mm 385mA 10000h 105C Automotive Bulk
United Chemi-ConEKXJ421ELL390MU25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 39uF
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount
39uF 450V ±20% 410mA@120Hz Plugin,D10xL45mm Aluminum Electrolytic Capacitors - Leaded ROHS
Cap Aluminum Lytic 39uF 450V 20% (12.5 X 35mm) Radial 5mm 460mA 12000h 105C

Descriptions

Descriptions of Rubycon 400BXW39MEFR14.5X20 provided by its distributors.

BXW Radial Can aluminum electrolytic capacitor 0.571Dia 14.50mm ±20% 39muF 400V
39uF 400V ±20% Plugin,D14.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount
In-Line Aluminum Electrolytic Capacitor
CAP ALUM 39UF 20% 400V RADIAL / 39 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
CAP, 39µF, 400V, 20%; Capacitance: 39µF; Voltage Rating: 400V; Product Range: BXW Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 14.5mm; Lead Spacing: 7; Available until stocks are exhausted

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG