Rubycon 450BXW39MEFC10X45

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 450BXW39MEFC10X45.

IHS

Datasheet4 pages5 years ago

Newark

element14 APAC

Farnell

CAD Models

Download Rubycon 450BXW39MEFC10X45 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.298
Stock
0
1,000
Authorized Distributors
0
4
Capacitance
39 µF
39 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
450 V
450 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
10000 hours
12000 hours
Ripple Current
410 µA
410 mA
Height - Seated (Max)
46.99 mm
46.99 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 weeks ago)

Related Parts

KYOCERA AVXUCS2W390MND9
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 39 UF, TOL 20%,VOL-RTG 450 VDC, RADIAL,10X50MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount
United Chemi-ConEKXJ401ELL390MU20S
Cap Aluminum Lytic 39uF 400V 20%( 14.5 X 20mm) Radial 7.5mm 385mA 10000h 105C Automotive Bulk
United Chemi-ConEKXJ451ELL390MK35S
Cap Aluminum Lytic 39uF 450V 20%( 12.5 X 35mm) Radial 5mm 460mA 12000h 105C Automotive Bulk
United Chemi-ConEKXJ451ELL390MJ50S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 39uF
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount

Descriptions

Descriptions of Rubycon 450BXW39MEFC10X45 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount
Aluminium Electrolytic Capacitor, Bxw Series, 39 - F, - 20%, 450 V, 10 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 450BXW39MEFC10X45
CAP ALUM 39UF 20% 450V RADIAL
CAP, 39µF, 450V, 20%; Capacitance: 39µF; Voltage Rating: 450V; Product Range: BXW Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 10mm; Lead Spacing: 5mm; Height: 45mm; Operating Temperature M

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG