Rubycon 400BXW120MEFR14.5X50

BXW Radial Can aluminum electrolytic capacitor 0.571Dia 14.50mm ±20% 120muF 400V
$ 1.432
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 400BXW120MEFR14.5X50.

IHS

Datasheet4 pages3 years ago

element14 APAC

CAD Models

Download Rubycon 400BXW120MEFR14.5X50 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.432
$ 2.12
Stock
7,320
42,640
Authorized Distributors
3
6
Capacitance
120 µF
120 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
400 V
400 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
12000 hours
12000 hours
Ripple Current
875 mA
875 mA
Height - Seated (Max)
51.9938 mm
51.5112 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

United Chemi-ConEKXJ401ELL121MU50S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 120uF
United Chemi-ConEKXJ421ELL121ML50S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 120uF
BXW Radial Can aluminum electrolytic capacitor 0.709Dia 18.00mm ±20% 120muF 450V
120uF 450V ±20% 880mA@120Hz Plugin,D16xL45mm Aluminum Electrolytic Capacitors - Leaded ROHS
BXW Radial Can aluminum electrolytic capacitor 0.709Dia 18.00mm ±20% 120muF 450V
United Chemi-ConEKXJ401ELL121MMP1S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 120uF

Descriptions

Descriptions of Rubycon 400BXW120MEFR14.5X50 provided by its distributors.

BXW Radial Can aluminum electrolytic capacitor 0.571Dia 14.50mm ±20% 120muF 400V
Cap Aluminum Lytic 120uF 400V 20% (14.5 X 50mm) Radial 7.5mm 875mA 12000h 105C
120uF 400V ±20% 875mA@120Hz Plugin,D14.5xL50mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG