Rubycon 450BXW120MEFR16X45

120uF 450V ±20% 880mA@120Hz Plugin, D16xL45mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 2.581
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 450BXW120MEFR16X45.

IHS

Datasheet4 pages3 years ago

Newark

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Rubycon 450BXW120MEFR16X45 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2020-12-23
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

120uF 400V ±20% Plugin,D14.5xL45mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKXJ401ELL121MMP1S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 120uF
United Chemi-ConEKXJ401ELL121MMN3S
KXJ Series 120 uF 400 V 20% Radial Through Hole Aluminum Electrolytic Capacitor
BXW Radial Can aluminum electrolytic capacitor 0.709Dia 18.00mm ±20% 120muF 400V
NichiconUCY2G121MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 400V 120muF ±20% 0.709Dia 18.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount

Descriptions

Descriptions of Rubycon 450BXW120MEFR16X45 provided by its distributors.

120uF 450V ±20% 880mA@120Hz Plugin,D16xL45mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount
Cap Aluminum Lytic 120uF 450V 20% (16 X 45mm) Radial 7.5mm 880mA 12000h 105¡ãC
Cap, 120Μf, 450V, 20%; Capacitance:120Μf; Voltage Rating:450V; Product Range:Bxw Series; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Diameter:16Mm; Lead Spacing:7.5Mm; Height:45Mm; Operating Temperature Min:-40°C;rohs Compliant: Yes |Rubycon 450BXW120MEFR16X45

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG