Rubycon 400BXF12M10X16

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 12uF
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 400BXF12M10X16.

IHS

Datasheet2 pages13 years ago

Farnell

element14 APAC

CAD Models

Download Rubycon 400BXF12M10X16 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2012-09-19
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-06-30

Related Parts

United Chemi-ConEKXJ451ELL120MJ20S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 12uF, Through Hole Mount
United Chemi-ConEKXJ421ELL120MJ20S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 12uF
NichiconUCY2G120MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 400V 12muF ±20% 0.394Dia 10.00mm
BXW Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 12muF 400V
NichiconUCY2W120MPD
12uF 450V 卤20% 150mA@120Hz Plugin,D10xL21.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
UCY Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 12muF 450V

Descriptions

Descriptions of Rubycon 400BXF12M10X16 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 12uF
12uF 400V ±20% 450mA@100kHz Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminium Electrolytic Capacitor, Bxf Series, 12 - F, - 20%, 400 V, 10 Mm, Radial Leaded Rohs Compliant: Yes
CAP, 12µF, 400V, 20%; Capacitance: 12µF; Voltage Rating: 400V; Product Range: BXF Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 10mm; Lead Spacing: 5mm; Height: 16mm; Operating Temperature M

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG