Rubycon 35ZLS1500MEFC12.5X30

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount
$ 0.726
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 35ZLS1500MEFC12.5X30.

IHS

Datasheet2 pages3 years ago

Farnell

element14 APAC

Inventory History

3 month trend:
-72.32%

CAD Models

Download Rubycon 35ZLS1500MEFC12.5X30 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.726
$ 0.779
$ 0.779
Stock
3,767
109,336
109,336
Authorized Distributors
4
6
6
Capacitance
1.5 mF
1.5 mF
1.5 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
13 mΩ
13 mΩ
Life (Hours)
6000 hours
10000 hours
10000 hours
Ripple Current
2.07 A
3.63 A
3.63 A
Height - Seated (Max)
32.004 mm
32.004 mm
32.004 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2020-12-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicEEUFC1V152L
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
PanasonicEEU-FC1V152
Cap Aluminum 1500uF 35V 20% (16 X 25mm) Radial 7.5mm 2555mA 5000h 105°C Bulk
PanasonicEEU-FC1E152
Cap Aluminum 1500uF 25V 20% (12.5 X 25mm) Radial 5mm 1945mA 5000h 105°C Bulk
United Chemi-ConELXY250ELL152MK30S
Cap Aluminum Lytic 1500uF 25V 20%( 12.5 X 30mm) Radial 5mm 1950mA 7000h 105C Automotive Bulk
KYOCERA AVXUPW1E152MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 25V 1500muF ±20% 0.492Dia 12.50mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 25V 1500muF ±20% 0.492Dia 12.50mm

Descriptions

Descriptions of Rubycon 35ZLS1500MEFC12.5X30 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount
1.5mF 35V ¡À20% 5mm 6000h@ 105¡ãC 2.07A@ 120Hz,3.45A@ 100 kHz ,D12.5xL30mm 12.5mm*32mm
1500uF 35V 13mΩ ±20% 2.07A@120Hz Plugin,D12.5xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS
Electrolytic Capacitor, Zls Series, 1500 F, 20%, 35 V, 12.5 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 35ZLS1500MEFC12.5X30
CAP ALUM 1500UF 20% 35V RADIAL
Radial Can ZLS 35V 1500muF ±20% 0.492Dia 12.50mm
CAP, 1500µF, 35V, 20%; Capacitance: 1500µF; Voltage Rating: 35V; Product Range: ZLS Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diamete; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG