Rubycon 35ZLG150MEFC8X11.5

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZLG 35V 150muF ±20% 0.315Dia 8.00mm
$ 0.132
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 35ZLG150MEFC8X11.5.

IHS

Datasheet2 pages6 years ago
Datasheet2 pages6 years ago

Farnell

element14 APAC

_legacy Avnet

Future Electronics

Inventory History

3 month trend:
+38.28%

CAD Models

Download Rubycon 35ZLG150MEFC8X11.5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.132
$ 0.154
$ 0.154
Stock
46,298
143,415
143,415
Authorized Distributors
6
6
6
Capacitance
150 µF
150 µF
150 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
56 mΩ
56 mΩ
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
490 mA
950 mA
950 mA
Height - Seated (Max)
13.0048 mm
13.0048 mm
13.0048 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicEEUFM1V151
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 35V 150muF 卤20% 0.315Dia 8.00mm
PanasonicEEU-FM1V151B
Cap Aluminum 150uF 35V 20% (8 X 11.5mm) Radial 5mm 950mA 3000h 105°C Ammo Pack
United Chemi-ConEKZE350ELL151MHB5D
Cap Aluminum Lytic 150uF 35V 20% (8 X 11.5mm) Radial 3.5mm 760mA 3000h 105°C Bulk
NichiconUHD1V151MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHD 35V 150muF ±20% 0.315Dia 8.00mm
PanasonicEEU-FC1H151
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 50V 150muF ±20% 0.394Dia 10.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 35V 150muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of Rubycon 35ZLG150MEFC8X11.5 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZLG 35V 150muF ±20% 0.315Dia 8.00mm
ZLG Series 35 V 150 µF 8x11.5 mm LS=3.5mm Radial Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
Aluminum Electrolytic Capacitor, 150Uf, 35V, 20%, Radial; Rango De Producto:Serie Zlg; Capacidad:150Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:35V; Diámetro:8Mm; Terminales Del Condensador:Conexión Radial; Resistencia Esr:- |Rubycon 35ZLG150MEFC8X11.5
CAP, 150µF, 35V, 20%; Capacitance: 150µF; Voltage Rating: 35V; Product Range: ZLG Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: ; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 35ZLG150MEFC 8X11.5