Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEU-FC1H151

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 50V 150muF ±20% 0.394Dia 10.00mm
$ 0.369
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FC1H151.

Panasonic

Datasheet10 pages9 years ago

element14 APAC

Farnell

Newark

JRH Electronics

Inventory History

3 month trend:
-29.58%

CAD Models

Download Panasonic EEU-FC1H151 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.369
$ 0.292
Stock
15,660
10,566
Authorized Distributors
6
6
Capacitance
150 µF
150 µF
Mount
PCB, Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
119 mΩ
119 mΩ
Life (Hours)
3000 hours
3000 hours
Ripple Current
850 mA
850 mA
Height - Seated (Max)
16.002 mm
16.9926 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

United Chemi-ConELXZ630ELL151MH20D
Cap Aluminum Lytic 150uF 63V 20% (8 X 20mm) Radial 3.5mm 690mA 3000h 105°C Bulk
PanasonicEEUFM1V151
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 35V 150muF 卤20% 0.315Dia 8.00mm
PanasonicEEU-FM1V151B
Cap Aluminum 150uF 35V 20% (8 X 11.5mm) Radial 5mm 950mA 3000h 105°C Ammo Pack
NichiconUPW1J151MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 63V 150muF ±20% 0.394Dia 10.00mm
United Chemi-ConEKZE350ELL151MHB5D
Cap Aluminum Lytic 150uF 35V 20% (8 X 11.5mm) Radial 3.5mm 760mA 3000h 105°C Bulk
NichiconUPJ1V151MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 35V 150muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of Panasonic EEU-FC1H151 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 50V 150muF ±20% 0.394Dia 10.00mm
Cap Aluminum Lytic 150uF 50V 20% (10 X 16mm) Radial 5mm 850mA 3000h 105C Bulk
Panasonic EEUFC1H151 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum 150uF 50V 20% Aluminum Cylindrical Can 5mm 850mA 3000 hr 105°C Bag
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 150uF, 50V, -55 to 105¡C
Panasonic SCT
EEU-FC Series 50 V 150 uF Ø 10 x 16 mm LS=5 mm 105 °C Low ESR Electrolytic
Aluminum Electrolytic Capacitor, 150Uf, 50V, 20%, Radial; Capacitance:150Μf; Voltage(Dc):50V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:3000 Hours @ 105°C; Polarity:Polar; Lead Spacing:5Mm; Esr:-Rohs Compliant: Yes |Panasonic EEU-FC1H151.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FC1H151.
  • EEUFC1H151