Rubycon 35YXH3300MEFC18X35.5

3300uF 35V ±20% Plugin, D18xL35.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 1.263
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 35YXH3300MEFC18X35.5.

IHS

Datasheet3 pages4 years ago

Newark

CAD Models

Download Rubycon 35YXH3300MEFC18X35.5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.263
$ 1.104
$ 1.104
Stock
1,432
5,226
5,226
Authorized Distributors
2
6
6
Capacitance
3.3 mF
3.3 mF
3.3 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
14 mΩ
14 mΩ
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
2.954 A
4.22 A
4.22 A
Height - Seated (Max)
37.4904 mm
35.5092 mm
35.5092 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-02-17
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-07-31
LTD Date2025-12-31

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZLH 25V 3300muF ±20% 0.630Dia 16.00mm
United Chemi-ConEKYB250ELL332MK35S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount
United Chemi-ConEKYB250ELL332MM20S
Cap Aluminum Lytic 3300uF 25V 20%( 18 X 20mm) Radial 7.5mm 3000mA 10000h 105C Bulk
KYOCERA AVXUHE1E332MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 25V 3300muF 卤20% 0.630Dia 16.00mm
United Chemi-ConEKY-250ELL332MLN3S
Cap Aluminum Lytic 3300uF 25V 20% (16 X 31.5mm) Radial 7.5mm 3450mA 10000h 105°C Bulk
PanasonicEEUFR1E332
Panasonic EEUFR1E332 - Aluminum Electrolytic Capacitors (Radial Lead Type)

Descriptions

Descriptions of Rubycon 35YXH3300MEFC18X35.5 provided by its distributors.

3300uF 35V ±20% Plugin,D18xL35.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount
YXH ALUMINUM ELECTROLYTIC CAPACITOR Radial Can aluminum electrolytic capacitor 0.709Dia 18.00mm ±20% 3300muF 35V
CAPACITOR ALUM ELECT, 3300UF, 35V, 20%, RADIAL; Capacitance:3300µF; Capacitance Tolerance:± 20%; Diameter:18mm; Height:35.5mm; Capacitor Terminals:Radial Leaded; Lead Spacing:7.5mm; Life Time @ Temperature:10000 hours @ 105°C ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG