Rubycon 35TXV47M6.3X8

47uF 35V 55mA@120Hz 700mΩ ±20% SMD, D6.3xL8mm Aluminum Electrolytic Capacitors - SMD ROHS
$ 0.145
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 35TXV47M6.3X8.

IHS

Datasheet1 page3 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Rubycon 35TXV47M6.3X8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.145
$ 0.145
Stock
13,048
79,820
Authorized Distributors
5
6
Capacitance
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
35 V
35 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
700 mΩ
700 mΩ
Life (Hours)
1000 hours
2000 hours
Ripple Current
55 mA
100 mA
Height - Seated (Max)
8.001 mm
8.001 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2008-10-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

United Chemi-ConEMVY500ADA470MF80G
Cap Aluminum Lytic 47uF 50V 20% (6.3 X 7.7mm) SMD 170mA 1000h 105°C Cardboard T/R
Cornell DubilierAVEZ476M35X16T-F
Capacitor; Aluminum Electrolytic; Cap 47 uF; Tol 20%; Vol-Rtg 35 VDC; SMT
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TRV 35V 47muF ±20% 0.248Dia 6.30mm
United Chemi-ConEMVH250ADA470MF80G
Cap Aluminum Lytic 47uF 25V 20%( 6.3 X 7.7mm) SMD 0.9 Ohm 110mA 1000h 125C Automotive T/R
United Chemi-ConEMVH250ADA470MH63G
Cap Aluminum Lytic 47uF 25V 20%( 8 X 6.3mm) SMD 0.9 Ohm 110mA 1000h 125C Automotive T/R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR THV 35V 47muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Rubycon 35TXV47M6.3X8 provided by its distributors.

47uF 35V 55mA@120Hz 700mΩ ±20% SMD,D6.3xL8mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626
TXV ALUMINUM ELECTROLYTIC CAPACITOR Radial Can - SMD aluminum electrolytic capacitor 0.248Dia 6.30mm ±20% 47muF 35V
47¦ÌF 35V ¡À20% 700m¦¸ 1000h@ 125¡ãC 110mA@ 100kHz,55mA@ 120Hz 6.6mm*6.6mm*8mm
6.3X8,smd-Ecap Rohs Compliant: Yes |Rubycon 35TXV47M6.3X8

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 35 TXV 47 M 6.3X8