Rubycon 35THV47M6.3X8

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR THV 35V 47muF ±20% 0.248Dia 6.30mm
$ 0.145
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 35THV47M6.3X8.

IHS

Datasheet1 page3 years ago

HQonline

Future Electronics

Inventory History

3 month trend:
-13.58%

CAD Models

Download Rubycon 35THV47M6.3X8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-09-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626
United Chemi-ConEMVH630ADA470MHA0G
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 47uF, 3533
Cornell DubilierAFK476M06C12T-F
-55 °C to 105 °C, SMT Aluminum Electrolytic Capacitors - Lowest E.S.R., 105 °C 47µF 6.3V
PanasonicEEEFK1H470XP
SMD Aluminum Electrolytic Capacitor SMD,D6.3xL7.7mm 47μF ±20% 50V 2000Hrs@105℃ 195mA 680mΩ
PanasonicEEEFK1C470UR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 16V 47muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of Rubycon 35THV47M6.3X8 provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR THV 35V 47muF ±20% 0.248Dia 6.30mm
THV series 35V 47uF 125C 6.3x8mm SMD Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626
Cap Aluminum Lytic 47uF 35V 20% (6.3 X 8mm) SMD 0.7 Ohm 0.2A 2000h 125C T/R Automotive AEC-Q200
Cap, Alu Elec, Aec-Q200, 47Uf, 35V, Smd Rohs Compliant: Yes |Rubycon 35THV47M6.3X8
CAP, 47µF, 35V, SMD; AE Capacitor Case: Radial Can - SMD; Capacitance: 47µF; Voltage Rating: 35V; ESR: 0.7ohm; Product Range: THV Series; Lifetime @ Temperature: 2000; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 35THV47M 6.3X8