Rubycon 35TLV1000M16X16.5

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TLV 35V 1000muF ±20% 0.630Dia 16.00mm
$ 0.907
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 35TLV1000M16X16.5.

IHS

Datasheet2 pages3 years ago

Master Electronics

Inventory History

3 month trend:
-3.80%

CAD Models

Download Rubycon 35TLV1000M16X16.5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.907
$ 2.95
$ 2.95
Stock
18,423
35,591
35,591
Authorized Distributors
5
1
1
Capacitance
1 mF
1 mF
1 mF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
6767
6767
6767
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
1.08 A
1.26 A
1.26 A
Height - Seated (Max)
16.9926 mm
16.51 mm
16.51 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-09-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

UJ Series 1000 uF 50 V 105°C Ø18 x 21.5mm SMT Chip Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 5050
Cap Aluminum Lytic 1000uF 35V 20% (18 X 17mm) SMD 0.038 Ohm 2000mA 5000h 105C T/R
Cap Aluminum Lytic 1000uF 50V 20% (18 X 22mm) SMD 0.042 Ohm 2420mA 5000h 105C T/R
UG Series 1000 uF 50 V 85°C Ø18 x 21.5 mm SMT Aluminum Electrolytic Capacitor

Descriptions

Descriptions of Rubycon 35TLV1000M16X16.5 provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TLV 35V 1000muF ±20% 0.630Dia 16.00mm
1000uF 35V 1.08A@120Hz 45mΩ ±20% SMD,D16xL16.5mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 6767
1mF 35V ¡À20% 5000h@ 105¡ãC 1.08A@ 120Hz,1.8A@ 100 kHz 17mm*17mm*17mm

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG