NIC Components NAZT102M25V12.5X14KLBF

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 5050
$ 0.531
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NAZT102M25V12.5X14KLBF.

IHS

Datasheet8 pages3 years ago

Future Electronics

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 0.531
$ 0.41
Stock
6,750
3,847
Authorized Distributors
2
3
Capacitance
1 mF
1 mF
Mount
Surface Mount
Surface Mount
Case/Package
5050
5050
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
66 mΩ
66 mΩ
Life (Hours)
5000 hours
2000 hours
Ripple Current
660 mA
540 mA
Height - Seated (Max)
-
-

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-05-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NACZ Series 1000 uF 25 V 20 % SMT V- Chip Aluminum Electrolytic Capacitor
UJ Series 1000 uF 50 V 105°C Ø18 x 21.5mm SMT Chip Aluminum Electrolytic Cap
NACK Series 1000 uF 10 V 20 % SMT V- Chip Aluminum Electrolytic Capacitor
NIC ComponentsNAZK102M10V10X10.5LBF
Cap Aluminum Lytic 1000uF 10V 20% (10 X 10.5mm) SMD 0.08 Ohm 850mA 2000h 105C T/R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TLV 35V 1000muF ±20% 0.630Dia 16.00mm
UG Series 1000 uF 50 V 85°C Ø18 x 21.5 mm SMT Aluminum Electrolytic Capacitor

Descriptions

Descriptions of NIC Components NAZT102M25V12.5X14KLBF provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 5050
Cap Aluminum Lytic 1000uF 25V 20% (12.5 X 14mm) SMD 0.066 Ohm 900mA 5000h 105C T/R
MINIATURE ALUMINUM ELECTROLYTI

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS