Rubycon 35SGV100M10X10.5

Cap Aluminum 100uF 35V 20% (10 X 10.5mm) SMD 305mA 2000 hr 105C T/R
$ 0.253
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 35SGV100M10X10.5.

IHS

Datasheet2 pages3 years ago

JRH Electronics

Inventory History

3 month trend:
-39.84%

CAD Models

Download Rubycon 35SGV100M10X10.5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.253
$ 0.337
$ 0.337
Stock
12,277
51,962
51,962
Authorized Distributors
5
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Aluminum
Aluminum
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
5000 hours
5000 hours
Ripple Current
305 mA
425 mA
425 mA
Height - Seated (Max)
10.4902 mm
10.4902 mm
10.4902 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2007-10-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUX 50V 100muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUUX1V101MNL1GS
ALUMINUM ELECTROLYTIC CAPACITOR, 100UF 35 V, UX SERIES 2000H 10 (DIA.) X 10MM
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUX 63V 100muF ±20% 0.394Dia 10.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TZV 50V 100muF ±20% 0.315Dia 8.00mm
United Chemi-ConEMVH160ADA101MHA0G
Cap Aluminum Lytic 100uF 16V 20%( 8 X 10mm) SMD 0.4 Ohm 220mA 2000h 125C Automotive T/R
Cornell DubilierAVE107M50F24T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AVE 50V 100muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of Rubycon 35SGV100M10X10.5 provided by its distributors.

Cap Aluminum 100uF 35V 20% (10 X 10.5mm) SMD 305mA 2000 hr 105C T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 4141
100¦ÌF 35V ¡À20% 2000h@ 105¡ãC 305mA@ 120Hz,366mA@ 10kHz 10.3mm*10.3mm*10.5mm
CAP ALUM 100UF 20% 35V SMD

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 35 SGV 100 M 10X10.5