Rubycon 35PX6800MEFC18X35.5

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR PX 35V 6800muF ±20% 0.709Dia 18.00mm
$ 1.773
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 35PX6800MEFC18X35.5.

IHS

Datasheet2 pages13 years ago

Farnell

Future Electronics

Inventory History

3 month trend:
-1.47%

CAD Models

Download Rubycon 35PX6800MEFC18X35.5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.773
$ 2.17
Stock
160,785
7,668
Authorized Distributors
6
6
Capacitance
6.8 mF
6.8 mF
Mount
Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
35 V
35 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
1.92 A
2.05 A
Height - Seated (Max)
37.4904 mm
37.4904 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-09-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicECA-1EHG682
Cap Aluminum 6800uF 25V 20% (18 X 35.5mm) Radial 7.5mm 2040mA 2000h 105°C Bulk
PanasonicECA-1EM682
Cap Aluminum 6800uF 25V 20% (18 X 35.5mm) Radial 7.5mm 1750mA 2000h 85°C Bulk
PanasonicEEU-HD1V682
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR HD 35V 6800muF ±20% 0.709Dia 18.00mm
KYOCERA AVXUVR1E682MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 25V 6800muF ±20% 0.709Dia 18.00mm
PX Radial Can aluminum electrolytic capacitor 0.630Dia 16.00mm ±20% 6800muF 25V
United Chemi-ConEKMH350VNN682MQ35T
Cap Aluminum Lytic 6800uF 35V 20% (25.4 X 35mm) Snap-In 10mm 0.061 Ohm 2230mA 2000h 105°C

Descriptions

Descriptions of Rubycon 35PX6800MEFC18X35.5 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR PX 35V 6800muF ±20% 0.709Dia 18.00mm
Cap Aluminum Lytic 6800uF 35V 20% (18 X 35.5mm) Radial 7.5mm 1920mA 2000h 105C Bulk
PX Series 6800 uF 35 V ± 20 % Through Hole Aluminum Electrolytic Capacitor
6800uF 35V ±20% 1.92A@120Hz Plugin,D18xL35.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount
In-Line Aluminum Electrolytic Capacitor
ALUMINUM ELECTROLYTIC CAPACITOR, 6800UF, 35V, 20%, RADIAL; Capacitance: 6800µF; Voltage(DC): 35V; Capacitance Tolerance: ± 20%; Capacitor Terminals: PC Pin; Lifetime @ Temperature: 2000 hours @ 105°C; Polarity: Polar; Lead Spa
Aluminum Electrolytic Capacitor, 6800Uf, 35V, 20%, Radial; Rango De Producto:Serie Px; Capacidad:6800Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:35V; Diámetro:18Mm; Terminales Del Condensador:Conexión Radial; Altura:35.5Mm |Rubycon 35PX6800MEFC18X35.5

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG