Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Rubycon 35MXG6800MEFCSN22X40

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount
$ 1.869
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 35MXG6800MEFCSN22X40.

IHS

Datasheet4 pages3 years ago

Inventory History

3 month trend:
-7.11%

CAD Models

Download Rubycon 35MXG6800MEFCSN22X40 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.869
$ 1.316
$ 1.316
Stock
1,621
30,824
30,824
Authorized Distributors
4
2
2
Capacitance
6.8 mF
6.8 mF
6.8 mF
Mount
Through Hole
-
-
Case/Package
Radial
-
-
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
68 mΩ
68 mΩ
Life (Hours)
3000 hours
2000 hours
2000 hours
Ripple Current
2.41 A
2.2 A
2.2 A
Height - Seated (Max)
42.0116 mm
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

NichiconLGU1V682MELZ
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 35V 6800muF ±20% 0.866Dia 22.00mm
NichiconLLS1V682MELZ
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount
Cornell DubilierSLPX682M035A7P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 35V 6800muF ±20% 0.866Dia 22.00mm
Cornell DubilierSLPX682M035C3P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 35V 6800muF ±20% 0.984Dia 25.00mm
KYOCERA AVXLLS1V682MELA
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 35V 6800muF ±20% 0.984Dia 25.00mm

Descriptions

Descriptions of Rubycon 35MXG6800MEFCSN22X40 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount
Al Electrolytic Cap 6.8mF 35V ±20% 10mm Pitch 3000h@105°C 2.41A@120Hz 2.7715A@10kHz Snap-in, TH D22×L40mm H42mm
Cap 6800uF Aluminum ElectrolyticCapacitor
CAP ALUM 6800UF 20% 35V SNAP TH

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG