Yageo Group ELG688M035AQ4AA

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount
$ 1.715
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group ELG688M035AQ4AA.

IHS

Datasheet24 pages2 years ago
Datasheet33 pages19 years ago

Farnell

Newark

element14 APAC

Inventory History

3 month trend:
-0.02%

Alternate Parts

Price @ 1000
$ 1.715
$ 1.87
$ 1.87
Stock
14,345
44,391
44,391
Authorized Distributors
2
6
6
Capacitance
6.8 mF
6.8 mF
6.8 mF
Mount
-
Through Hole
Through Hole
Case/Package
-
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
68 mΩ
-
-
Life (Hours)
2000 hours
3000 hours
3000 hours
Ripple Current
2.2 A
2.41 A
2.41 A
Height - Seated (Max)
-
42.0116 mm
42.0116 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2006-12-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Yageo Group ELG688M035AQ4AA provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount
Cap Aluminum 6800uF 35V 20% (22 X 40mm) Snap-In Aluminum Cylindrical Can 2200mA 2000hr 105°C Bulk
Avnet Japan
Electrolytic Capacitor, Snap-In, Elg Series, 6800 F, 20%, 35 V, 22 Mm Rohs Compliant: Yes |Kemet ELG688M035AQ4AA
6.8mF 35V ¡À20% 10mm 2000h@ 105¡ãC 2.2A@ 120Hz,2.552A@ 10 kHz , 22mm*42mm
ELG688M035AQ4AA, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.