Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon LLS1V682MELZ

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount
$ 1.825
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LLS1V682MELZ.

IHS

Datasheet5 pages4 years ago

Nichicon SCT

TME

_legacy Avnet

Inventory History

3 month trend:
-4.06%

CAD Models

Download Nichicon LLS1V682MELZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.825
$ 2.434
$ 2.434
Stock
31,180
15,490
15,490
Authorized Distributors
6
6
6
Capacitance
6.8 mF
6.8 mF
6.8 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
78 mΩ
78 mΩ
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
2.97 A
2.97 A
2.97 A
Height - Seated (Max)
42.0116 mm
40.005 mm
40.005 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Cornell DubilierSLPX682M035A7P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 35V 6800muF ±20% 0.866Dia 22.00mm
NichiconLGU1V682MELZ
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 35V 6800muF ±20% 0.866Dia 22.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount
Cornell DubilierSLPX682M035C3P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 35V 6800muF ±20% 0.984Dia 25.00mm
Cornell DubilierSLP682M035A7P3
Aluminum Electrolytic Capacitors - Snap In 6800uF 35V 20% 105C
KYOCERA AVXUPS1A682MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 10V 6800muF ±20% 0.630Dia 16.00mm

Descriptions

Descriptions of Nichicon LLS1V682MELZ provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount
卤20% 2.97A@120Hz 10mm 35V 6800uF Plugin,D22xL40mm Horn-Type Electrolytic Capacitors ROHS
Capacitor,6.8Mf,35Vdc,20-% Tol,20+% Tol; |Nichicon LLS1V682MELZ
85degC Standard Snap-in Terminal Type, 6800 μ F, 35 V, -40 to 85°C, RoHS
Nichicon SCT
CAP ALUM 6800UF 20% 35V SNAP TH
6.8mF 35V ±20% 10mm 3000h@ 85°C 2.97A@ 120Hz,3.4155A@ 50kHz Plugins,D22xL40mm snap-in mounting,Through hole mounting 40mm*40mm*42mm

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL