Rubycon 350BXW47MEFR12.5X25

BXW Radial Can aluminum electrolytic capacitor 0.492Dia 12.50mm ±20% 47muF 350V
$ 0.801
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 350BXW47MEFR12.5X25.

IHS

Datasheet4 pages3 years ago

element14 APAC

Inventory History

3 month trend:
-17.33%

CAD Models

Download Rubycon 350BXW47MEFR12.5X25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.801
$ 0.768
Stock
8,530
15,735
Authorized Distributors
3
6
Capacitance
47 µF
47 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
350 V
350 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
12000 hours
12000 hours
Ripple Current
450 mA
425 mA
Height - Seated (Max)
27.0002 mm
26.924 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2020-12-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR BXC 400V 47muF ±20% 0.630Dia 16.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 400V 47muF ±20% 0.630Dia 16.00mm
United Chemi-ConEKXG401ELL470MM20S
Cap Aluminum Lytic 47uF 400V 20% (18 X 20mm) Radial 7.5mm 450mA 10000h 105°C Bulk
United Chemi-ConEKXJ401ELL470MK30S
47uF 400V ±20% 1.1375A@100kHz Plugin,D12.5xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
United Chemi-ConEKXJ451ELL470ML25S
Cap Aluminum Lytic 47uF 450V 20% (16 X 25mm) Radial 7.5mm 500mA 12000h 105C Automotive Bulk

Descriptions

Descriptions of Rubycon 350BXW47MEFR12.5X25 provided by its distributors.

BXW Radial Can aluminum electrolytic capacitor 0.492Dia 12.50mm ±20% 47muF 350V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
47¦ÌF 350V ¡À20% 5mm 12000h@ 105¡ãC 450mA@ 120Hz ,D12.5xL25mm 12.5mm*27mm
CAP, ALU ELEC, 47UF, 350V, RADIAL
CAP ALUM 47UF 20% 350V RADIAL TH

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG